Microchip TechnologyMIC5203-3.8YM5-TRLinear Regulators
LDO Regulator Pos 3.8V 0.08A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.8 | |
| 0.08 | |
| 2.5 | |
| 16 | |
| 0.35@20mA|0.6@80mA | |
| 0.3% | |
| 0.3% | |
| 0.01 | |
| 1.8 | |
| 220°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 |
Stable voltages are always needed for sensitive systems implement this 0.152 MIC5203-3.8YM5-TR linear regulator from Microchip Technology. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. With a small input voltage of PIN V and a max of Crimp V, this will supply sufficient power to your circuit. With a 26 output, this is power management at its best. Its polarity is 3. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

