Microchip TechnologyMIC5219YMM-TRLinear Regulators
LDO Regulator Pos 0.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.5 | |
| 2.5 | |
| 12 | |
| 0.06@100uA|0.175@50mA|0.3@150mA|0.5@500mA | |
| 0.05%/V | |
| 0.5% | |
| 12 | |
| 160°C/W(Typ) | |
| 30°C/W | |
| Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.92 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 |
This 1.219 MIC5219YMM-TR linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. This will operate at a minimum voltage of SKT V and a maximum voltage of Crimp V, making it easy to control the power in your circuit. With a 26 output, this is power management at its best. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is 3.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

