Microchip TechnologyMIC5239-1.5YMMLinear Regulators
LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.5 | |
| 2.3 | |
| 30 | |
| 0.35@150mA | |
| 0.5% | |
| 30mV | |
| 8.5 | |
| 80°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.92 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 |
Control the voltage level of your circuit with this 3.657 MIC5239-1.5YMM linear regulator from Microchip Technology. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. With a small input voltage of PIN V and a max of Crimp V, this will supply sufficient power to your circuit. With a 24 output, this is power management at its best. Its polarity is 3. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

