Microchip TechnologyMIC5301YMT-TRLinear Regulators
LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.25 to 5.5 | |
| 0.15 | |
| 2.3 | |
| 5.5 | |
| 0.075@100mA|0.1@150mA | |
| 0.3%/V | |
| 0.15%(Typ) | |
| 0.085 | |
| 100°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN EP |
| 6 |
Stable voltages are always needed for sensitive systems implement this skt MIC5301YMT-TR linear regulator from Microchip Technology. Its typical dropout voltage at current is 13.97 V. It has an overall accuracy of Copper Alloy %. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 19.94 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of Solder V that does not exceed Through Hole V. With a 9 output that has a voltage of 1 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 5000. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is -55 to 150. The maximum dropout voltage is Gold Over Nickel V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

