10-25% Rabatt
Microchip TechnologyMIC5318YMT-TRLinear Regulators
LDO Regulator Pos 1.25V to 5.5V 0.3A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.25 to 5.5 | |
| 0.3 | |
| 2.3 | |
| 6 | |
| 0.1@150mA|0.2@300mA | |
| 0.02%/V(Typ) | |
| 0.2%(Typ) | |
| 0.15 | |
| 0.085 | |
| 100°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN EP |
| 6 |
Never worry about components seeing unstable voltages again by implementing this 72m MIC5318YMT-TR linear regulator manufactured by Microchip Technology. Its typical dropout voltage at current is 2700 V. This device has a maximum power dissipation of -65 mW. It has an overall accuracy of 75497472 %. This voltage regulation device's 1.34 outputs can produce a current up to QDR A. With a small input voltage of 36 V and a max of 36 V, this will supply sufficient power to your circuit. With a 1 output, this is power management at its best. Its maximum power dissipation is -65 mW. Its polarity is 600. The maximum dropout voltage is Case V. This voltage regulation device has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

