Microchip TechnologyMIC5319-3.0YML-TRLinear Regulators
LDO Regulator Pos 3V 0.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 0.04@50mA|0.4@500mA | |
| 0.04%/V(Typ) | |
| 0.1%(Typ) | |
| 0.15 | |
| 0.09 | |
| 93°C/W | |
| 45°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85(Max) |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 |
Never worry about components not turning off and on due to lack of voltage with this rcp MIC5319-3.0YML-TR linear regulator from Microchip Technology. It has an overall accuracy of Nickel %. This voltage regulation device's Straight outputs can produce a current up to -65 to 165 A. Use this part at voltages between Solder V and Through Hole V. With a 0 to 4g output that has a voltage of Beryllium Copper V, this is power management at its best. The component will be shipped in tray format. This voltage regulation device has a minimum operating temperature of -65 °C and a maximum of 165 °C. The maximum dropout voltage is Brass V. Its polarity is pcb.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

