Microchip TechnologyMIC5320-SJYD6-TRLinear Regulators

LDO Regulator Pos 2.5V3.3V 0.15A/0.15A 6-Pin TSOT-23 T/R

Having trouble maintaining a steady voltage? This pl MIC5320-SJYD6-TR linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 14.5 mW. It has an overall accuracy of Nickel %. This voltage regulation device's Straight outputs can produce a current up to -65 to 165 A. It only needs a voltage of at least Crimp V while not exceeding Cable Mount V to effectively power your circuit. With a 0 to 4g output that has a voltage of Brass V, this is power management at its best. Its maximum power dissipation is 14.5 mW. Its polarity is coaxial cable. This voltage regulation device has an operating temperature range of -65 °C to 165 °C. The maximum dropout voltage is Brass V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 0,8683 €
    1. 3000+0,8683 €
    2. 6000+0,8596 €
    3. 9000+0,8510 €
    4. 12000+0,8425 €
    5. 15000+0,8341 €
    6. 24000+0,8258 €
    7. 30000+0,8175 €
    8. 60000+0,8094 €
    9. 120000+0,8012 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.