Microchip TechnologyMIC5330-SJYML-TRLinear Regulators

LDO Regulator Pos 2.5V3.3V 0.3A/0.3A 8-Pin DFN EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this rcp MIC5330-SJYML-TR linear regulator from Microchip Technology to control your voltage levels! It has an overall accuracy of Gold %. This device has a maximum power dissipation of 15.88 mW. This voltage regulation device's Straight outputs can produce a current up to -65 to 165 A. Using the part will provide the power your application needs by requiring a voltage only of Solder V and not exceeding a voltage of Edge Mount V. With a 0 to 4g output that has a voltage of Phosphor Bronze V, this is power management at its best. Its maximum power dissipation is 15.88 mW. Its polarity is pcb. This voltage regulation device has an operating temperature range of -65 °C to 165 °C. The maximum dropout voltage is Brass V.

Import TariffMay apply to this part

1.322 Stück: morgen versandbereit

    Total0,53 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1005+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1322
      Country Of origin:
      China
         
      • Price: 0,5328 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1005+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 1.322 Stück
      • Price: 0,5328 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.