Microchip TechnologyMIC706SMYÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low | |
| 2.85 | |
| 2.93 | |
| 3 | |
| 4.4|4.65 | |
| 1.4 | |
| 5.5 | |
| 30 | |
| 400 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.48 |
| Verpackungsbreite | 3.94 |
| Verpackungslänge | 4.93 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 |
Using this MIC706SMY microprocessor supervisory circuit, developed by Microchip Technology, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 24 mW. Its maximum power dissipation is 24 mW. It has a typical reset threshold voltage of Gold Over Nickel V, with a minimum of Not Included V and a maximum of Copper Alloy V. This device has a maximum of Micro D-Sub V. This part has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

