LumbergMICS-D 20Steckverbinderleisten und Leiterplattenbuchsen
Conn Tab Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 29.18 | |
| 6.4 | |
| Through Hole |
Use this tab MICS-D 20 header connector from Lumberg where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 32 VAC. This is a 1-row connector. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. MICS-D 20 is housed in polyamide. This product is 6.4 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

