LumbergMICS12Steckverbinderleisten und Leiterplattenbuchsen

Conn Tab Header HDR 12 POS 1.27mm Solder ST Thru-Hole Bulk

Look no further than the tab MICS 12 header connector from Lumberg, a great tool to use when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 32 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. MICS 12 is housed in polyamide.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    0 Wochen
    • Price: 0,3432 €
    1. 2000+0,3432 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.