BeldenMICS 20Steckverbinderleisten und Leiterplattenbuchsen
Conn Tab Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 29.18 | |
| 6.4 | |
| Micromodul™ | |
| Through Hole |
Think of Lumberg's tab MICS 20 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 32 VAC. It has a header type gender. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 6.4 mm tall. MICS 20 is housed in polyamide.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
