BeldenMICS/SMD 16 RPSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 32VAC | |
| 1000 | |
| -40 | |
| 140 | |
| Reel | |
| 24.1 | |
| 9.6 | |
| 10.5 | |
| Surface Mount |
Easily mount this shrouded MICS/SMD 16 RP header connector from Lumberg onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 32 VAC. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.2 A/contact. MICS/SMD 16 RP is housed in polyamide. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 24.1 mm long, 10.5 mm tall and 9.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

