LumbergMICS-SMD20Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Bulk

Think of Lumberg's shrouded MICS/SMD 20 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 32 VAC. This device has a maximum current rating of 1.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 105 °C. MICS/SMD 20 is housed in polyamide. It uses the solder termination method. This product is 29.18 mm long, 6.9 mm tall and 7 mm deep.

5 Stück: Versand in vsl. 4 Tagen

    Total0,98 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2313+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Polen
      • In Stock: 5 Stück
      • Price: 0,9772 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.