The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| SMA | |
| SMA | |
| Silver Plated Copper | |
| 0.101 | |
| 2.54 | |
| 5.1 | |
| 50 | |
| 24 | |
| 70.3 | |
| -55 | |
| 125 | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| Stainless Steel | |
| Gold | |
| Beryllium Copper | |
| Braid |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

