HUBER+SUHNERMINIBEND CTR-12Kabelbaugruppen Koaxial
MINIBEND CTR-12, SMA (male), SMA (male), phase invariant, Ruggedized, 50 Ohm, 26.5 GHz, 12 in, 304.8 mm
The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
| Supplier Unconfirmed | |
| Active | |
| EA | |
| Coaxial | |
| PL-PL | |
| SMA | |
| SMA | |
| 0.304 | |
| 2.49 | |
| 50 | |
| 26.5 | |
| -50 | |
| 125 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

