SL Power / Advanced EnergyMINT1500A2414E01AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 500W Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 500 | |
| 90 | |
| 270 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 5 | |
| 47 to 63 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -10 | |
| 70 | |
| 680 | |
| Befestigung | Screw |
| Verpackungshöhe | 38.2 |
| Verpackungsbreite | 83.8 |
| Verpackungslänge | 177.8 |
With this MINT1500A2414E01 AC to DC power supply from SL Power Electronics your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 500 W. This part has a temperature range of -10 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

