SamtecMIS-038-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 76 POS 0.635mm Solder ST SMD/Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 76 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| (1.6/8.7)/Contact | |
| 275VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 38.1 | |
| 7.24 | |
| 3.63 | |
| Surface Mount/Through Hole |
Use this micro high speed socket strip MIS-038-01-L-D header connector from Samtec where IDC ribbon cables are used. This SKT connector's 76 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.64 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 275 VAC. This device has a maximum current rating of (1.6/8.7) A/contact. The component will be shipped in tray format. MIS-038-01-L-D is housed in black liquid crystal polymer. This product is 38.1 mm long, 3.63 mm tall and 7.24 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

