STMicroelectronicsMJD117T4Darlington BJT
Trans Darlington PNP 100V 2A 20000mW 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 4@40mA@4A | |
| 2 | |
| 20 | |
| 25(Min) | |
| 3@40mA@4A|2@8mA@2A | |
| 1000@2A@3V|200@4A@3V|500@500mA@3V | |
| 20000 | |
| -65 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Are you looking for an amplified current signal in your circuit? The PNP MJD117T4 Darlington transistor from STMicroelectronics yields a much higher gain than other transistors. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@40mA@4A V. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 1000@2A@3 V|200@4A@3V|500@500mA@3V. It has a maximum collector emitter saturation voltage of 2@8mA@2A|3@40mA@4A V. Its maximum power dissipation is 20000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

