| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 25 | |
| 8 | |
| 2.5@1A@5A | |
| 0.3@50mA@500mA|0.75@200mA@2A|1.8@1A@5A | |
| 5 | |
| 100 | |
| 70@500mA@1V|45@2A@1V|10@5A@2V | |
| 1400 | |
| -65 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP MJD210G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 8 V. Its maximum power dissipation is 1400 mW. This product comes in rail packaging to keep individual parts separated and protected. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 8 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

