onsemiMJE180GGP BJT

Trans GP BJT NPN 40V 3A 1500mW 3-Pin(3+Tab) TO-225 Box

Jump-start your electronic circuit design with this versatile NPN MJE180G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 12500 mW. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

1.480 Stück: Versand in vsl. 2 Tagen

    Total1,09 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1.480 Stück
      • Price: 1,0907 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.