Meist Gekauft

onsemiMJE340GGP BJT

Trans GP BJT NPN 300V 0.5A 20000mW 3-Pin(3+Tab) TO-225 Box

The NPN MJE340G general purpose bipolar junction transistor, developed by ON Semiconductor, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 3 V. Its maximum power dissipation is 20000 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 3 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 270.493 Stück

Regional Inventory: 7.400

    Total0,25 €Price for 1

    7.400 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2430+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 7.400 Stück
      • Price: 0,2476 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 263.093 Stück
      • Price: 0,3204 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.