Meist Gesucht
onsemiMJH11021GDarlington BJT
Trans Darlington PNP 250V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| MJH11021G | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 250 | |
| 250 | |
| 5 | |
| 3.8@150mA@15A | |
| 15 | |
| 2.5@100mA@10A|4@150mA@15A | |
| 100@15A@5V|400@10A@5V | |
| 150000 | |
| -65 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.08(Max) mm |
| Verpackungsbreite | 5.3(Max) mm |
| Verpackungslänge | 16.26(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
This PNP MJH11021G Darlington transistor from ON Semiconductor amplifies your current and yields a much higher current gain than other transistors. This product's maximum continuous DC collector current is 15 A, while its minimum DC current gain is 100@15A@5 V|400@10A@5V. It has a maximum collector emitter saturation voltage of 2.5@100mA@10A|4@150mA@15A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 3.8@150mA@15A V. Its maximum power dissipation is 150000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 250 V and a maximum emitter base voltage of 5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

