ITT CorporationMJSR-42SL1Andere Kabelbaugruppen
Cable Assembly Uninsulated Wire 0.012m 25AWG Rectangular 42 POS SKT Crimp
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Uninsulated Wire | |
| 42 | |
| SKT | |
| Rectangular | |
| Not Included | |
| 0.012 | |
| 25 | |
| Crimp | |
| Gold | |
| Copper Alloy |
Mounting this unshrouded MJSR-42SL1 header connector from ITT to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 42 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 4-row connector. MJSR-42SL1 is housed in black polyphenylene sulfide. This product is 36.7 mm long, 10.67 mm tall and 11.81 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
