Fischer ElektronikMK 01 15ZSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 15 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5 | |
| 60VDC | |
| 1000000 | |
| 10 | |
| -40 | |
| 163 | |
| 2.54 | |
| 4.05 | |
| Through Hole |
Reduce safety concerns with this socket strip MK 01 15Z header connector from Fischer Elektronik which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This F connector's 15 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 60 VDC. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A. MK 01 15Z is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. This product is 2.54 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

