Fischer ElektronikMK 01 20 ZSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 20 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5 | |
| 60VDC | |
| 1000000 | |
| 10 | |
| -40 | |
| 163 | |
| 2.54 | |
| 4.05 | |
| Through Hole |
Look no further than the socket strip MK 01 20 Z header connector from Fischer Elektronik, a great tool to use when board-to-board interconnects is required. This F connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a female type gender. It has a maximum voltage rating of 60 VDC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. MK 01 20 Z is housed in polyamide 4/6. This product is 2.54 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

