Fischer ElektronikMK 01 50ZSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip F 50 POS 2.54mm Solder ST Thru-Hole

Make strong and binding connections on your circuit boards by adopting this socket strip MK 01 50Z connector from Fischer Elektronik. This F connector's 50 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 60 VDC. This device has a maximum current rating of 1.5 A. This connector has an operating temperature of -40 to 163 °C. MK 01 50Z is housed in polyamide 4/6. This product is 2.54 mm deep. It uses the solder termination method.

94 Stück: Versand in vsl. 2 Tagen

    Total3,04 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 94 Stück
      • Price: 3,0365 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.