PHOENIX CONTACTMKDS 1/ 5-3.81Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.396 | |
| 19.04 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block MKDS 1/ 5-3.81 PCB terminal block. This is a 1-row connector. Its pitch is 3.81 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 13.5 A. MKDS 1/ 5-3.81 is housed in polyamide. It uses the solder termination method. This product is 19.04 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26@IEC|16-30@UL AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

