PHOENIX CONTACTMKDS 3/ 3-5.08Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.77 | |
| 15.24 | |
| 11.2 | |
| 18 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this MKDS 3/ 3-5.08 PCB terminal block developed by Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 1-row connector. MKDS 3/ 3-5.08 is housed in polyamide. This device has a maximum current rating of 28 A. This product is 15.24 mm long, 18 mm tall and 11.2 mm deep. It uses the solder termination method. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

