PHOENIX CONTACTMKDSN 1.5/10Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 10 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 9.15 | |
| 50.57 | |
| 8.15 | |
| 9.97 | |
| Green | |
| Through Hole |
This pc terminal block MKDSN 1.5/10 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. It has a straight body orientation. This is a 1-row connector. MKDSN 1.5/10 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 50 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

