PHOENIX CONTACTMKDSN 1.5/ 3Steckverbinder, Klemmenblöcke

Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A Cardboard

Create a bridge between two sides of a circuit by implementing this pc terminal block MKDSN 1.5/ 3 PCB terminal block from Phoenix Contact. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. MKDSN 1.5/ 3 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. This product is 15 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG.

220 Stück: Versand in vsl. 2 Tagen

    Total0,79 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Deutschland
      • In Stock: 220 Stück
      • Price: 0,7901 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.