PHOENIX CONTACTMKDSP 10N/ 2-10.16Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 10.16mm Solder RA Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 10.16 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 15.16 | |
| 20.32 | |
| 18.4 | |
| 29.3 | |
| Green | |
| Through Hole |
Phoenix Contact's pc terminal block MKDSP 10N/ 2-10.16 PCB terminal block will ensure strong connections between circuits. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 10.16 mm. MKDSP 10N/ 2-10.16 is housed in polyamide. This device has a maximum current rating of 76 A. It uses the solder termination method. This product is 20.32 mm long, 29.3 mm tall and 18.4 mm deep. Its wire is 6-20 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

