PHOENIX CONTACTMKDSP 10N/ 3-10.16Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 10.16 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 76 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 21.86 | |
| 30.48 | |
| 18.4 | |
| 29.3 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this pc terminal block MKDSP 10N/ 3-10.16 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. Its pitch is 10.16 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 690 V. MKDSP 10N/ 3-10.16 is housed in polyamide. This device has a maximum current rating of 76 A. Its wire is 6-20 AWG. It uses the solder termination method. This product is 30.48 mm long, 29.3 mm tall and 18.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

