ITT CorporationMKJ0A7W7-10PNSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 7-10 | |
| 22-28 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 500VAC | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| Threaded |
By using this MKJ0A7W7-10PN connector from ITT you can connect circular peripherals straight to your device. Its shell size is 7-10. It has a straight body orientation. This RCP connector has 10 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
