ITT CorporationMKJ1A7F6-4SASteckverbinder, rund
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| SKT | |
| Crimp | |
| 6-4 | |
| 22-28 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| 500VAC | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| 2000 |
Use only the best MKJ1A7F6-4SA connector from ITT to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 6-4. It has a straight body orientation. This socket type connector has 23 socket type contacts. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

