ITT CorporationMKJ3A7W7-10SNSteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 7-10 | |
| 22-28 | |
| No | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 500VAC | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| Bayonet Lock | |
| 2000 |
This MKJ3A7W7-10SN connector from ITT is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 10 socket type contacts. Its shell size is 7-10. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

