PHOENIX CONTACTMKKDSN 1.5/ 3-5.08Steckverbinder, Klemmenblöcke

Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard

Need to ensure strong connections between circuits? This MKKDSN 1.5/ 3-5.08 PCB terminal block from Phoenix Contact will do just that! Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 13.5 A. MKKDSN 1.5/ 3-5.08 is housed in polyamide. This product is 17.78 mm long, 19.1 mm tall and 18.3 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.

214 Stück: Versand in vsl. 3 Tagen

    Total1,81 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      3 Wochen
      Country Of origin:
      China
      • In Stock: 214 Stück
      • Price: 1,8115 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.