VishayMKP1839422635Kondensator, Kunststofffilm
Cap Film 0.22uF 630V PP 10% (12 X 26.5mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 10% | |
| 630VDC|250VAC | |
| PP | |
| Through Hole | |
| Axial | |
| 12 X 26.5 | |
| -55 | |
| 100 | |
| Bulk | |
| 12(Max) | |
| 26.5(Max) | |
| 0.8 | |
| 40 |
This pulse MKP1839422635 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%. The MKP1839422635 part has an axial termination style. This product is 26.5(Max) mm long with a diameter of 12(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

