VishayMKP1840410165Kondensator, Kunststofffilm
Cap Film 0.1uF 160V PP 10%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 10% | |
| 160VDC|100VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 31 X 13 X 23 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.6 | |
| 6 | |
| 10(Max) |
This MKP1840410165 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 160 VDC|100VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. The MKP1840410165 part has a radial termination style. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

