VishayMKP1840433404VKondensator, Kunststofffilm
Cap Film 0.33uF 400V PP 5% (26.5 X 10.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 100°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.33uF | |
| 5% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 10.5 X 18.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 26.5(Max) | |
| 10.5(Max) | |
| 18.5(Max) | |
| 0.8 | |
| 6 | |
| 18.5(Max) |
This pulse MKP1840433404V film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 100 °C. The MKP1840433404V part has a radial termination style. This product is 26.5(Max) mm long, 18.5(Max) mm tall and 10.5(Max) mm deep. Its capacitance value is 0.33uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

