VishayMKP1845410204Kondensator, Kunststofffilm
Cap Film 0.1uF 2000V PP 5%( 21 X 44mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 21 X 44 | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 21(Max) | |
| 44(Max) | |
| 1 | |
| 40 |
This MKP1845410204 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|700VAC. This part has a maximum operating temperature of 100 °C. This product is 44(Max) mm long with a diameter of 21(Max) mm. This part has a lead diameter of 1 mm. The MKP1845410204 part has an axial termination style. Its capacitance value is 0.1uF. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

