VishayMKP1847530354K2Kondensator, Kunststofffilm
Cap Film 3uF 700V PP 5% (32 X 18 X 28mm) Radial 27.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| 3uF | |
| 5% | |
| 700VDC|350VAC | |
| PP | |
| Long Lifetime|High Peak Current Capabilities | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 18 X 28 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 32(Max) | |
| 18(Max) | |
| 28(Max) | |
| 15 | |
| 0.8 | |
| 6 | |
| 28(Max) |
This MKP1847530354K2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 700 VDC|350VAC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 3uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 32(Max) mm long, 28(Max) mm tall and 18(Max) mm deep. It has a tolerance of 5%. The MKP1847530354K2 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

