VishayMKP1847550314K2Kondensator, Kunststofffilm
Cap Film 5uF 630V PP 5% (32 X 21 X 31mm) Radial 27.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5uF | |
| 5% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 21 X 31 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 32(Max) | |
| 21(Max) | |
| 31(Max) | |
| 20 | |
| 0.8 | |
| 6 | |
| 31(Max) |
This MKP1847550314K2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 5uF. It has a tolerance of 5%. The MKP1847550314K2 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 32(Max) mm long, 31(Max) mm tall and 21(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

