VishayMKP1848520914K2Kondensator, Kunststofffilm
Cap Film 2uF 1100V PP 5%( 32 X 15 X 25mm) Radial Wound 27.5mm 0.023 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 2uF | |
| 5% | |
| 1100VDC | |
| 0.023 | |
| PP | |
| High Peak Current Capabilities|High Performance DC Filter | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 15 X 25 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 32 | |
| 15 | |
| 25 | |
| 12 | |
| 0.8 | |
| 6 | |
| 25 |
This MKP1848520914K2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The MKP1848520914K2 part has a radial termination style. Its capacitance value is 2uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 32 mm long, 25 mm tall and 15 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

