VishayMKP1848610704K2Kondensator, Kunststofffilm
Cap Film 10uF 700V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.007 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 10uF | |
| 5% | |
| 700VDC | |
| 0.007 | |
| PP | |
| Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 21 X 31 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 32 | |
| 21 | |
| 31 | |
| 21 | |
| 0.8 | |
| 6 | |
| 31 |
This MKP1848610704K2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 700 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. The MKP1848610704K2 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 5%. This product is 32 mm long, 31 mm tall and 21 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

