VishayMKP1848650094Y5Kondensator, Kunststofffilm
Cap Film 50uF 900V PP 5%( 57.5 X 45 X 45mm) Wound 52.5mm 0.004 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| 3A201a.2. | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 50uF | |
| 5% | |
| 900VDC | |
| 0.004 | |
| PP | |
| High Peak Current|Low ESR | |
| Wound | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 45 X 45 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 57.5 | |
| 45 | |
| 45 | |
| 117 | |
| 1.2 | |
| 6 | |
| 45 |
This MKP1848650094Y5 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 50uF. This part has a lead diameter of 1.2 mm and a pitch of 52.5 mm. This product is 57.5 mm long, 45 mm tall and 45 mm deep. The MKP1848650094Y5 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

