VishayMKP1848C51090JK2Kondensator, Kunststofffilm
Cap Film 1uF 900V PP 5% (32 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 0.065 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 1uF | |
| 5% | |
| 900VDC | |
| 0.065 | |
| PP | |
| High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 9 X 19 | |
| Straight | |
| -55 | |
| 105 | |
| 32 | |
| 9 | |
| 19 | |
| 6.5 | |
| 0.8 | |
| 6 | |
| 19 |
This MKP1848C51090JK2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 5%. This part has a maximum operating temperature of 155 °C. This product is 0.5 mm long with a diameter of Epoxy mm. This part has a pitch of SMD mm. It is reliable with a failure rate grade of -55 to 155. Its capacitance value is Thick Film. The MKP1848C51090JK2 part has a no termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

