VishayMKP1848C61012JP4Kondensator, Kunststofffilm
Cap Film 10uF 1200V PP 5% (42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.008 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 10uF | |
| 5% | |
| 1200VDC | |
| 0.008 | |
| PP | |
| High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 42 X 24 X 44 | |
| -55 | |
| 105 | |
| 42 | |
| 24 | |
| 44 | |
| 48 | |
| 1 |
This MKP1848C61012JP4 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC. This part has a maximum operating temperature of 105 °C. The MKP1848C61012JP4 part has a radial termination style. It has a tolerance of 5%. Its capacitance value is 10uF. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. This product is 42(Max) mm long, 44(Max) mm tall and 24(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

