WIMAMKP1G031004D00KSSDKondensator, Kunststofffilm

Cap Film 0.1uF 400V PP 10% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Automotive AEC-Q200

This pulse MKP1G031004D00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|250VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. The MKP1G031004D00KSSD part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 14(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.1uF.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.