WIMAMKP4F031503F00JSSDKondensator, Kunststofffilm
Cap Film 0.15uF 250V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 5% | |
| 250VDC|160VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.082 | |
| 0.6 | |
| 6 | |
| 11(Max) |
This MKP4F031503F00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%. The MKP4F031503F00JSSD part has a radial termination style. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.15uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

